
PFC333232DH-311MHF | |
---|---|
DigiKey Part Number | 3013-PFC333232DH-311MHF-ND |
Manufacturer | |
Manufacturer Product Number | PFC333232DH-311MHF |
Description | PFC CHOKE 315.0UH 21.4A 82.3M |
Customer Reference | |
Detailed Description | 315 µH Unshielded Wirewound Inductor 8.4 A 82.3mOhm Max Radial, Horizontal, 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 315 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 82.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal, 4 Leads | |
Supplier Device Package | Radial | |
Size / Dimension | 1.299" L x 1.259" W (33.00mm x 32.00mm) | |
Height - Seated (Max) | 1.244" (31.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $226.78000 | $226.78 |
9 | $179.86000 | $1,618.74 |
45 | $137.63200 | $6,193.44 |