
PFC212138A-102K | |
|---|---|
DigiKey Part Number | 3013-PFC212138A-102K-ND |
Manufacturer | |
Manufacturer Product Number | PFC212138A-102K |
Description | DIP PFC CHOKE 1000UH 106.5M 18A |
Customer Reference | |
Detailed Description | For SMPS Transformer Isolation Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITG Electronics, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Inductance @ Frequency | 1000µH @ 10kHz | |
Operating Temperature | -55°C ~ 130°C | |
Mounting Type | Through Hole | |
Size / Dimension | 2.106" L x 2.106" W (53.50mm x 53.50mm) | |
Height - Seated (Max) | 1.378" (35.00mm) | |
Style | Toroidal |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $258.39000 | $258.39 |
| 6 | $227.07000 | $1,362.42 |
| 30 | $206.71200 | $6,201.36 |





