
C301369B-532NU | |
---|---|
DigiKey Part Number | 3013-C301369B-532NU-ND |
Manufacturer | |
Manufacturer Product Number | C301369B-532NU |
Description | CMC 5.3MH 7.6A 2LN 12.8 KOHM TH |
Customer Reference | |
Detailed Description | 5.3 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 12.8 kOhms @ 1 MHz 7.6A DCR 27mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITG Electronics, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 12.8 kOhms @ 1 MHz | |
Inductance @ Frequency | 5.3 mH @ 1 kHz | |
Current Rating (Max) | 7.6A | |
DC Resistance (DCR) (Max) | 27mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.339" L x 1.339" W (34.00mm x 34.00mm) | |
Height (Max) | 1.024" (26.00mm) | |
Package / Case | Horizontal, 4 PC Pin |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $172.04000 | $172.04 |
5 | $164.22000 | $821.10 |
10 | $156.40000 | $1,564.00 |