
C20200-06 | |
---|---|
DigiKey Part Number | 3013-C20200-06-ND |
Manufacturer | |
Manufacturer Product Number | C20200-06 |
Description | CMC 5MH 3.7A 2LN TH |
Customer Reference | |
Detailed Description | 5 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 3.7A DCR 70mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITG Electronics, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 5 mH @ 1 kHz | |
Current Rating (Max) | 3.7A | |
DC Resistance (DCR) (Max) | 70mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.200" L x 0.610" W (30.48mm x 15.50mm) | |
Height (Max) | 1.200" (30.48mm) | |
Package / Case | Radial, Vertical - 4 Leads |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $70.38000 | $70.38 |
5 | $54.74000 | $273.70 |
20 | $43.79200 | $875.84 |
200 | $27.37000 | $5,474.00 |