
IS66WVS2M8ALL-104NLI-TR | |
|---|---|
DigiKey Part Number | 706-IS66WVS2M8ALL-104NLI-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS66WVS2M8ALL-104NLI-TR |
Description | IC PSRAM 16MBIT SPI QPI 8SOIC |
Customer Reference | |
Detailed Description | PSRAM (Pseudo SRAM) Memory IC 16Mbit SPI, QPI 104 MHz 7 ns 8-SOIC |
Datasheet | Datasheet |
Category | Memory Interface SPI, QPI |
Mfr | Clock Frequency 104 MHz |
Packaging Tape & Reel (TR) | Access Time 7 ns |
Part Status Active | Voltage - Supply 1.65V ~ 1.95V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology PSRAM (Pseudo SRAM) | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 2M x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $20.66830 | $62,004.90 |

