
IS66WVO16M8DBLL-133BLI-TR | |
|---|---|
DigiKey Part Number | 706-IS66WVO16M8DBLL-133BLI-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS66WVO16M8DBLL-133BLI-TR |
Description | IC PSRAM 128MBIT SPI/OCT 24TFBGA |
Customer Reference | |
Detailed Description | PSRAM (Pseudo SRAM) Memory IC 128Mbit SPI - Octal I/O 133 MHz 24-TFBGA (6x8) |
Category | Memory Interface SPI - Octal I/O |
Mfr | Clock Frequency 133 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 37.5ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
Memory Type Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology PSRAM (Pseudo SRAM) | Package / Case |
Memory Size | Supplier Device Package 24-TFBGA (6x8) |
Memory Organization 16M x 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $35.50172 | $88,754.30 |

