
IS25LP128-JMLA3-TR | |
---|---|
DigiKey Part Number | 706-IS25LP128-JMLA3-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS25LP128-JMLA3-TR |
Description | 128MB QPI/QSPI, 16-PIN SOP 300MI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 128Mbit SPI - Quad I/O, QPI, DTR 133 MHz 7 ns 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 40µs, 800µs | |
Access Time | 7 ns | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $17.93769 | $17,937.69 |
2,000 | $17.51778 | $35,035.56 |
3,000 | $17.30751 | $51,922.53 |