IS66WVH32M8DBLL-100B1LI is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: $47.07687
PSRAM (Pseudo SRAM) Memory IC 256Mbit HyperBus 100 MHz 40 ns 24-TFBGA (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS66WVH32M8DBLL-100B1LI

DigiKey Part Number
706-IS66WVH32M8DBLL-100B1LI-ND
Manufacturer
Manufacturer Product Number
IS66WVH32M8DBLL-100B1LI
Description
IC PSRAM 256MBIT HYPERBUS 24TBGA
Customer Reference
Detailed Description
PSRAM (Pseudo SRAM) Memory IC 256Mbit HyperBus 100 MHz 40 ns 24-TFBGA (6x8)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Memory Type
Volatile
Memory Format
Technology
PSRAM (Pseudo SRAM)
Memory Size
Memory Organization
32M x 8
Memory Interface
HyperBus
Clock Frequency
100 MHz
Write Cycle Time - Word, Page
40ns
Access Time
40 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-TFBGA (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
480$50.04769$24,022.89
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.