
IS66WVH16M8DBLL-100B1LI-TR | |
---|---|
DigiKey Part Number | 706-IS66WVH16M8DBLL-100B1LI-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS66WVH16M8DBLL-100B1LI-TR |
Description | 128MB, HYPERRAM, 16MBX8, 3.0V, 1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PSRAM (Pseudo SRAM) Memory IC 128Mbit HyperBus 100 MHz 40 ns 24-TFBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | PSRAM (Pseudo SRAM) | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | HyperBus | |
Clock Frequency | 100 MHz | |
Write Cycle Time - Word, Page | 40ns | |
Access Time | 40 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-TFBGA (6x8) |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $28.90966 | $72,274.15 |