
IS65WV102416EBLL-55BLA3 | |
---|---|
DigiKey Part Number | 706-IS65WV102416EBLL-55BLA3-ND |
Manufacturer | |
Manufacturer Product Number | IS65WV102416EBLL-55BLA3 |
Description | IC SRAM 16MBIT PAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 16Mbit Parallel 55 ns 48-VFBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 1M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 55ns | |
Access Time | 55 ns | |
Voltage - Supply | 2.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-VFBGA (6x8) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $105.20000 | $105.20 |
10 | $97.64800 | $976.48 |
25 | $94.61520 | $2,365.38 |
50 | $92.33020 | $4,616.51 |
100 | $90.06050 | $9,006.05 |
480 | $85.02833 | $40,813.60 |
960 | $82.86589 | $79,551.25 |