
IS64WV12816DBLL-12BLA3 | |
---|---|
DigiKey Part Number | IS64WV12816DBLL-12BLA3-ND |
Manufacturer | |
Manufacturer Product Number | IS64WV12816DBLL-12BLA3 |
Description | IC SRAM 2MBIT PARALLEL 48TFBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 2Mbit Parallel 12 ns 48-TFBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 128K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 12ns | |
Access Time | 12 ns | |
Voltage - Supply | 2.4V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TFBGA (6x8) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $74.01000 | $74.01 |
10 | $68.73700 | $687.37 |
25 | $66.63000 | $1,665.75 |
50 | $65.03940 | $3,251.97 |
100 | $63.45640 | $6,345.64 |
480 | $59.93463 | $28,768.62 |
960 | $58.41624 | $56,079.59 |