IS64LV25616AL-12BLA3-TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Renesas Electronics Corporation
In Stock: 0
Unit Price: $58.34932
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $59.35428
Datasheet
SRAM - Asynchronous Memory IC 4Mbit Parallel 12 ns 48-TFBGA (8x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS64LV25616AL-12BLA3-TR

DigiKey Part Number
IS64LV25616AL-12BLA3-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS64LV25616AL-12BLA3-TR
Description
IC SRAM 4MBIT PARALLEL 48TFBGA
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 4Mbit Parallel 12 ns 48-TFBGA (8x10)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
12ns
Packaging
Tape & Reel (TR)
Access Time
12 ns
Part Status
Active
Voltage - Supply
3.135V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM - Asynchronous
Supplier Device Package
48-TFBGA (8x10)
Memory Size
Base Product Number
Memory Organization
256K x 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
71V416S15BEGRenesas Electronics Corporation0800-71V416S15BEG-ND$58.34932Upgrade
71V416L15BEIRenesas Electronics Corporation071V416L15BEI-ND$59.35428Similar
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$88.37455$220,936.38
Manufacturers Standard Package