SRAM - Synchronous, SDR Memory IC 36Mbit Parallel 166 MHz 3.8 ns 165-TFBGA (13x15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS64LPS102436B-166B3LA3

DigiKey Part Number
IS64LPS102436B-166B3LA3-ND
Manufacturer
Manufacturer Product Number
IS64LPS102436B-166B3LA3
Description
IC SRAM 36MBIT PARALLEL 165TFBGA
Customer Reference
Detailed Description
SRAM - Synchronous, SDR Memory IC 36Mbit Parallel 166 MHz 3.8 ns 165-TFBGA (13x15)
Datasheet
 Datasheet
EDA/CAD Models
IS64LPS102436B-166B3LA3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Synchronous, SDR
Memory Size
Memory Organization
1M x 36
Memory Interface
Parallel
Clock Frequency
166 MHz
Write Cycle Time - Word, Page
-
Access Time
3.8 ns
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
165-TFBGA (13x15)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
144$1,399.01153$201,457.66
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.