
IS64LF12836EC-7.5B3LA3 | |
|---|---|
DigiKey Part Number | IS64LF12836EC-7.5B3LA3-ND |
Manufacturer | |
Manufacturer Product Number | IS64LF12836EC-7.5B3LA3 |
Description | IC SRAM 4.5MBIT PAR 165TFBGA |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 4.5Mbit Parallel 117 MHz 7.5 ns 165-TFBGA (13x15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Synchronous, SDR | |
Memory Size | ||
Memory Organization | 128K x 36 | |
Memory Interface | Parallel | |
Clock Frequency | 117 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 7.5 ns | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 165-TFBGA (13x15) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $180.54000 | $180.54 |
| 10 | $167.34000 | $1,673.40 |
| 25 | $162.07200 | $4,051.80 |
| 50 | $158.11420 | $7,905.71 |
| 144 | $152.15257 | $21,909.97 |
| 288 | $148.31528 | $42,714.80 |

