
IS63WV1024BLL-12TLI | |
|---|---|
DigiKey Part Number | 706-1118-ND |
Manufacturer | |
Manufacturer Product Number | IS63WV1024BLL-12TLI |
Description | IC SRAM 1MBIT PARALLEL 32TSOP II |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 12 ns 32-TSOP II |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 12ns |
Packaging Tray | Access Time 12 ns |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 32-TSOP II |
Memory Size | Base Product Number |
Memory Organization 128K x 8 |
| Tray: | 117 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.84000 | $23.84 |
| 10 | $22.28000 | $222.80 |
| 25 | $21.63880 | $540.97 |
| 50 | $21.14740 | $1,057.37 |
| 117 | $20.54462 | $2,403.72 |
| 351 | $19.76838 | $6,938.70 |
| 585 | $19.41019 | $11,354.96 |
| 1,053 | $19.00127 | $20,008.34 |

