Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

IS63LV1024L-12JL-TR | |
|---|---|
DigiKey Part Number | IS63LV1024L-12JL-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS63LV1024L-12JL-TR |
Description | IC SRAM 1MBIT PARALLEL 32SOJ |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 12 ns 32-SOJ |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 12ns |
Packaging Tape & Reel (TR) | Access Time 12 ns |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 32-SOJ |
Memory Size | Base Product Number |
Memory Organization 128K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 71V124SA12TYG | Renesas Electronics Corporation | 464 | 800-2131-ND | $30.01000 | Similar |
| 71V124SA12TYGI | Renesas Electronics Corporation | 145 | 71V124SA12TYGI-ND | $31.41000 | Similar |
| 71V124SA15TYG | Renesas Electronics Corporation | 21 | 71V124SA15TYG-ND | $30.01000 | Similar |
| AS7C31024B-10TJCNTR | Alliance Memory, Inc. | 0 | AS7C31024B-10TJCNTR-ND | $42.28671 | Similar |
| AS7C31024B-12TJCNTR | Alliance Memory, Inc. | 0 | AS7C31024B-12TJCNTR-ND | $42.28671 | Similar |



