IS62WV5128BLL-55HI is Obsolete and no longer manufactured.
Available Substitutes:

Direct


ISSI, Integrated Silicon Solution Inc
In Stock: 1,755
Unit Price: $48.51000
Datasheet
SRAM - Asynchronous Memory IC 4Mbit Parallel 55 ns 32-sTSOP I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS62WV5128BLL-55HI

DigiKey Part Number
IS62WV5128BLL-55HI-ND
Manufacturer
Manufacturer Product Number
IS62WV5128BLL-55HI
Description
IC SRAM 4MBIT PARALLEL 32STSOP I
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 4Mbit Parallel 55 ns 32-sTSOP I
Datasheet
 Datasheet
EDA/CAD Models
IS62WV5128BLL-55HI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
512K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
55ns
Access Time
55 ns
Voltage - Supply
2.5V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
32-sTSOP I
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable