
IS62WV51216HBLL-45B2LI | |
---|---|
DigiKey Part Number | 706-IS62WV51216HBLL-45B2LI-ND |
Manufacturer | |
Manufacturer Product Number | IS62WV51216HBLL-45B2LI |
Description | IC SRAM 8MBIT PAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 8Mbit Parallel 45 ns 48-VFBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 512K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 45ns | |
Access Time | 45 ns | |
Voltage - Supply | 2.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-VFBGA (6x8) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $43.14000 | $43.14 |
10 | $40.15600 | $401.56 |
25 | $38.95400 | $973.85 |
50 | $38.04000 | $1,902.00 |
100 | $37.13040 | $3,713.04 |
480 | $35.09525 | $16,845.72 |
960 | $34.21330 | $32,844.77 |
1,440 | $33.70410 | $48,533.90 |