Similar

IS62WV20488BLL-25MLI | |
|---|---|
DigiKey Part Number | IS62WV20488BLL-25MLI-ND |
Manufacturer | |
Manufacturer Product Number | IS62WV20488BLL-25MLI |
Description | IC SRAM 16MBIT PAR 48MINIBGA |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 16Mbit Parallel 25 ns 48-miniBGA (9x11) |
Datasheet | Datasheet |
EDA/CAD Models | IS62WV20488BLL-25MLI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 2M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 25ns | |
Access Time | 25 ns | |
Voltage - Supply | 2.4V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-miniBGA (9x11) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 210 | $206.10438 | $43,281.92 |


