IS62C1024AL-35TI-TR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


ISSI, Integrated Silicon Solution Inc
In Stock: 2,987
Unit Price: $17.53000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: $30.18301
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: $30.64731

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: $0.00000
32-TFSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS62C1024AL-35TI-TR

DigiKey Part Number
IS62C1024AL-35TI-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS62C1024AL-35TI-TR
Description
IC SRAM 1MBIT PARALLEL 32TSOP I
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 1Mbit Parallel 35 ns 32-TSOP I
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
128K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
35ns
Access Time
35 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
32-TSOP I
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Quote Required, submit request here.
Non-Cancelable/Non-Returnable