
IS62C1024AL-35QLI-TR | |
---|---|
DigiKey Part Number | 706-1308-2-ND - Tape & Reel (TR) 706-1308-1-ND - Cut Tape (CT) 706-1308-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS62C1024AL-35QLI-TR |
Description | IC SRAM 1MBIT PARALLEL 32SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 35 ns 32-SOP |
Datasheet | Datasheet |
EDA/CAD Models | IS62C1024AL-35QLI-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 35ns | |
Access Time | 35 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-SOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.49000 | $17.49 |
10 | $16.37300 | $163.73 |
25 | $15.89960 | $397.49 |
50 | $15.54020 | $777.01 |
100 | $15.17970 | $1,517.97 |
250 | $14.70460 | $3,676.15 |
500 | $14.34724 | $7,173.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $15.11251 | $15,112.51 |
2,000 | $14.73444 | $29,468.88 |
3,000 | $14.51584 | $43,547.52 |
5,000 | $14.24372 | $71,218.60 |