Similar

IS61WV5128EDBLL-10BLI | |
|---|---|
DigiKey Part Number | 706-1504-ND |
Manufacturer | |
Manufacturer Product Number | IS61WV5128EDBLL-10BLI |
Description | IC SRAM 4MBIT PARALLEL 36TFBGA |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 36-TFBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 10ns | |
Access Time | 10 ns | |
Voltage - Supply | 2.4V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 36-TFBGA (6x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.04000 | $40.04 |
| 10 | $37.33400 | $373.34 |
| 25 | $36.22720 | $905.68 |
| 50 | $35.38700 | $1,769.35 |
| 100 | $34.54840 | $3,454.84 |
| 480 | $32.66796 | $15,680.62 |
| 960 | $31.85103 | $30,576.99 |
| 1,440 | $31.37872 | $45,185.36 |


