SRAM - Asynchronous Memory IC 16Mbit Parallel 20 ns 48-miniBGA (9x11)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS61WV102416ALL-20MLI-TR

DigiKey Part Number
IS61WV102416ALL-20MLI-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS61WV102416ALL-20MLI-TR
Description
IC SRAM 16MBIT PAR 48MINIBGA
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 16Mbit Parallel 20 ns 48-miniBGA (9x11)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
1M x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
20ns
Access Time
20 ns
Voltage - Supply
1.65V ~ 2.2V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-miniBGA (9x11)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$221.05209$442,104.18
Manufacturers Standard Package