IS61QDP2B41M18A-400M3L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: $372.73714
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: $372.73714
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: $372.73714
Datasheet
IS61DDB42M36A-300M3L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS61QDP2B41M18A-400M3L

DigiKey Part Number
IS61QDP2B41M18A-400M3L-ND
Manufacturer
Manufacturer Product Number
IS61QDP2B41M18A-400M3L
Description
IC SRAM 18MBIT PARALLEL 165LFBGA
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
SRAM - Synchronous, QUADP Memory IC 18Mbit Parallel 400 MHz 8.4 ns 165-LFBGA (15x17)
Datasheet
 Datasheet
EDA/CAD Models
IS61QDP2B41M18A-400M3L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Synchronous, QUADP
Memory Size
Memory Organization
1M x 18
Memory Interface
Parallel
Clock Frequency
400 MHz
Write Cycle Time - Word, Page
-
Access Time
8.4 ns
Voltage - Supply
1.71V ~ 1.89V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
165-LFBGA (15x17)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
105$372.73714$39,137.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.