
IS61NVP102418-200TQLI | |
|---|---|
DigiKey Part Number  | IS61NVP102418-200TQLI-ND  | 
Manufacturer  | |
Manufacturer Product Number  | IS61NVP102418-200TQLI  | 
Description  | IC SRAM 18MBIT PARALLEL 100LQFP  | 
Customer Reference  | |
Detailed Description  | SRAM - Synchronous, SDR Memory IC 18Mbit Parallel 200 MHz 3.1 ns 100-LQFP (14x20)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tray  | |
Part Status  | Active  | |
DigiKey Programmable  | Not Verified  | |
Memory Type  | Volatile  | |
Memory Format  | ||
Technology  | SRAM - Synchronous, SDR  | |
Memory Size  | ||
Memory Organization  | 1M x 18  | |
Memory Interface  | Parallel  | |
Clock Frequency  | 200 MHz  | |
Write Cycle Time - Word, Page  | -  | |
Access Time  | 3.1 ns  | |
Voltage - Supply  | 2.375V ~ 2.625V  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | 100-LQFP (14x20)  | |
Base Product Number  | 

