IS61NLP204836B-166TQLI-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: $775.84754
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: $775.84754
Datasheet
100 LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS61NLP204836B-166TQLI-TR

DigiKey Part Number
IS61NLP204836B-166TQLI-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS61NLP204836B-166TQLI-TR
Description
IC SRAM 72MBIT PARALLEL 100TQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SRAM - Synchronous, SDR Memory IC 72Mbit Parallel 166 MHz 3.8 ns 100-LQFP (14x20)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Synchronous, SDR
Memory Size
Memory Organization
2M x 36
Memory Interface
Parallel
Clock Frequency
166 MHz
Write Cycle Time - Word, Page
-
Access Time
3.8 ns
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
100-LQFP (14x20)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$775.84754$620,678.03
Manufacturers Standard Package