IS61NLP204818A-166TQLI is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: $118.02764
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: $118.02764
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: $118.59833
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: $194.16819
Datasheet
100 LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS61NLP204818A-166TQLI

DigiKey Part Number
IS61NLP204818A-166TQLI-ND
Manufacturer
Manufacturer Product Number
IS61NLP204818A-166TQLI
Description
IC SRAM 36MBIT PARALLEL 100LQFP
Customer Reference
Detailed Description
SRAM - Synchronous, SDR Memory IC 36Mbit Parallel 166 MHz 3.5 ns 100-LQFP (14x20)
Datasheet
 Datasheet
EDA/CAD Models
IS61NLP204818A-166TQLI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Synchronous, SDR
Memory Size
Memory Organization
2M x 18
Memory Interface
Parallel
Clock Frequency
166 MHz
Write Cycle Time - Word, Page
-
Access Time
3.5 ns
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
100-LQFP (14x20)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types