
IS61NLP102418B-200TQLI | |
---|---|
DigiKey Part Number | 706-1389-ND |
Manufacturer | |
Manufacturer Product Number | IS61NLP102418B-200TQLI |
Description | IC SRAM 18MBIT PARALLEL 100LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 18Mbit Parallel 200 MHz 3 ns 100-LQFP (14x20) |
Datasheet | Datasheet |
EDA/CAD Models | IS61NLP102418B-200TQLI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Synchronous, SDR | |
Memory Size | ||
Memory Organization | 1M x 18 | |
Memory Interface | Parallel | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 3 ns | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 100-LQFP (14x20) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $145.29000 | $145.29 |
10 | $134.65900 | $1,346.59 |
25 | $130.42440 | $3,260.61 |
72 | $125.58028 | $9,041.78 |
144 | $122.44813 | $17,632.53 |
288 | $119.36115 | $34,376.01 |
504 | $116.90877 | $58,922.02 |