Similar

IS61LV2568L-10T-TR | |
|---|---|
DigiKey Part Number | IS61LV2568L-10T-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS61LV2568L-10T-TR |
Description | IC SRAM 2MBIT PARALLEL 44TSOP II |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 2Mbit Parallel 10 ns 44-TSOP II |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 10ns |
Packaging Tape & Reel (TR) | Access Time 10 ns |
Part Status Obsolete | Voltage - Supply 3.135V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 44-TSOP II |
Memory Size | Base Product Number |
Memory Organization 256K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS7C32096A-20TCNTR | Alliance Memory, Inc. | 0 | AS7C32096A-20TCNTR-ND | $51.92716 | Similar |


