
IS61LV12824-8BL-TR | |
---|---|
DigiKey Part Number | IS61LV12824-8BL-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS61LV12824-8BL-TR |
Description | IC SRAM 3MBIT PARALLEL 119PBGA |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 3Mbit Parallel 8 ns 119-PBGA (14x22) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 128K x 24 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 8ns | |
Access Time | 8 ns | |
Voltage - Supply | 3.135V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 119-PBGA (14x22) | |
Base Product Number |