100 LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS61LV12824-10TQ-TR

DigiKey Part Number
IS61LV12824-10TQ-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS61LV12824-10TQ-TR
Description
IC SRAM 3MBIT PARALLEL 100TQFP
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 3Mbit Parallel 10 ns 100-LQFP (14x20)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
128K x 24
Memory Interface
Parallel
Write Cycle Time - Word, Page
10ns
Access Time
10 ns
Voltage - Supply
3.135V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
100-LQFP (14x20)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types