
IS61LPS25636B-200TQLI | |
---|---|
DigiKey Part Number | 706-1538-ND |
Manufacturer | |
Manufacturer Product Number | IS61LPS25636B-200TQLI |
Description | IC SRAM 9MBIT PARALLEL 100LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 9Mbit Parallel 200 MHz 3.1 ns 100-LQFP (14x20) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Synchronous, SDR | |
Memory Size | ||
Memory Organization | 256K x 36 | |
Memory Interface | Parallel | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 3.1 ns | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 100-LQFP (14x20) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $116.84000 | $116.84 |
10 | $108.39300 | $1,083.93 |
25 | $105.00880 | $2,625.22 |
72 | $101.13208 | $7,281.51 |
144 | $98.62208 | $14,201.58 |
288 | $96.14455 | $27,689.63 |
504 | $94.17381 | $47,463.60 |