IS61LPS102418B-200B3LI-TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: $161.47758
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: $197.64009
Datasheet
SRAM - Synchronous, SDR Memory IC 18Mbit Parallel 200 MHz 3 ns 165-TFBGA (13x15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS61LPS102418B-200B3LI-TR

DigiKey Part Number
IS61LPS102418B-200B3LI-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS61LPS102418B-200B3LI-TR
Description
IC SRAM 18MBIT PARALLEL 165TFBGA
Customer Reference
Detailed Description
SRAM - Synchronous, SDR Memory IC 18Mbit Parallel 200 MHz 3 ns 165-TFBGA (13x15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Synchronous, SDR
Memory Size
Memory Organization
1M x 18
Memory Interface
Parallel
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
-
Access Time
3 ns
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
165-TFBGA (13x15)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$161.47758$322,955.16
Manufacturers Standard Package