
IS61LPD51236A-250B3LI | |
|---|---|
DigiKey Part Number | IS61LPD51236A-250B3LI-ND |
Manufacturer | |
Manufacturer Product Number | IS61LPD51236A-250B3LI |
Description | IC SRAM 18MBIT PARALLEL 165PBGA |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 18Mbit Parallel 250 MHz 2.6 ns 165-PBGA (13x15) |
Datasheet | Datasheet |
EDA/CAD Models | IS61LPD51236A-250B3LI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Synchronous, SDR | |
Memory Size | ||
Memory Organization | 512K x 36 | |
Memory Interface | Parallel | |
Clock Frequency | 250 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 2.6 ns | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 165-PBGA (13x15) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 144 | $226.07069 | $32,554.18 |


