
IS61LPD51236A-250B3LI-TR | |
|---|---|
DigiKey Part Number | IS61LPD51236A-250B3LI-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS61LPD51236A-250B3LI-TR |
Description | IC SRAM 18MBIT PARALLEL 165PBGA |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 18Mbit Parallel 250 MHz 2.6 ns 165-PBGA (13x15) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 250 MHz |
Packaging Tape & Reel (TR) | Access Time 2.6 ns |
Part Status Active | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, SDR | Supplier Device Package 165-PBGA (13x15) |
Memory Size | Base Product Number |
Memory Organization 512K x 36 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS61LPS51236B-200B3LI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS61LPS51236B-200B3LI-TR-ND | $161.47758 | Similar |
| IS61NLP51236B-200B3LI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS61NLP51236B-200B3LI-TR-ND | $145.47616 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $186.62476 | $373,249.52 |


