IS61LF6436A-8.5TQLI is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: $62.43771
Datasheet
SRAM - Synchronous, SDR Memory IC 2Mbit Parallel 90 MHz 8.5 ns 100-LQFP (14x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS61LF6436A-8.5TQLI

DigiKey Part Number
706-1096-ND
Manufacturer
Manufacturer Product Number
IS61LF6436A-8.5TQLI
Description
IC SRAM 2MBIT PARALLEL 100TQFP
Customer Reference
Detailed Description
SRAM - Synchronous, SDR Memory IC 2Mbit Parallel 90 MHz 8.5 ns 100-LQFP (14x20)
Datasheet
 Datasheet
EDA/CAD Models
IS61LF6436A-8.5TQLI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Synchronous, SDR
Memory Size
Memory Organization
64K x 36
Memory Interface
Parallel
Clock Frequency
90 MHz
Write Cycle Time - Word, Page
-
Access Time
8.5 ns
Voltage - Supply
3.135V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
100-LQFP (14x20)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
144$62.43771$8,991.03
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.