
IS61LF51236B-7.5TQLI | |
|---|---|
DigiKey Part Number | 706-1385-ND |
Manufacturer | |
Manufacturer Product Number | IS61LF51236B-7.5TQLI |
Description | IC SRAM 18MBIT PARALLEL 100LQFP |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 18Mbit Parallel 117 MHz 7.5 ns 100-LQFP (14x20) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Synchronous, SDR | |
Memory Size | ||
Memory Organization | 512K x 36 | |
Memory Interface | Parallel | |
Clock Frequency | 117 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 7.5 ns | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 100-LQFP (14x20) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $193.04000 | $193.04 |
| 10 | $178.86700 | $1,788.67 |
| 25 | $173.22040 | $4,330.51 |
| 72 | $166.77194 | $12,007.58 |
| 144 | $162.60472 | $23,415.08 |
| 288 | $158.49969 | $45,647.91 |
| 504 | $155.23921 | $78,240.56 |

