
IS61C5128AS-25TLI | |
---|---|
DigiKey Part Number | 706-1059-ND |
Manufacturer | |
Manufacturer Product Number | IS61C5128AS-25TLI |
Description | IC SRAM 4MBIT PARALLEL 32TSOP II |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 25 ns 32-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 25ns | |
Access Time | 25 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-TSOP II | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $33.83000 | $33.83 |
10 | $31.52000 | $315.20 |
25 | $30.59000 | $764.75 |
50 | $29.88060 | $1,494.03 |
117 | $29.01111 | $3,394.30 |
351 | $27.89732 | $9,791.96 |
585 | $27.38484 | $16,020.13 |
1,053 | $26.80122 | $28,221.68 |