cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS46TR81024B-125KBLA1

DigiKey Part Number
706-IS46TR81024B-125KBLA1-ND
Manufacturer
Manufacturer Product Number
IS46TR81024B-125KBLA1
Description
IC DRAM 8GBIT PAR 78TWBGA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
SDRAM - DDR3 Memory IC 8Gbit Parallel 800 MHz 20 ns 78-TWBGA (10x14)
Datasheet
 Datasheet
EDA/CAD Models
IS46TR81024B-125KBLA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR3
Memory Size
Memory Organization
1G x 8
Memory Interface
Parallel
Clock Frequency
800 MHz
Write Cycle Time - Word, Page
15ns
Access Time
20 ns
Voltage - Supply
1.425V ~ 1.575V
Operating Temperature
-40°C ~ 95°C (TC)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
78-TWBGA (10x14)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
136$185.34581$25,207.03
Manufacturers Standard Package