Parametric Equivalent

IS46TR16128DL-125KBLA3-TR | |
|---|---|
DigiKey Part Number | 706-IS46TR16128DL-125KBLA3-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS46TR16128DL-125KBLA3-TR |
Description | AUTOMOTIVE (TC: -40 TO +125C), 2 |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 2Gbit Parallel 800 MHz 20 ns 96-TWBGA (9x13) |
Datasheet | Datasheet |
Category | Clock Frequency 800 MHz |
Mfr | Write Cycle Time - Word, Page 15ns |
Packaging Tape & Reel (TR) | Access Time 20 ns |
Part Status Active | Voltage - Supply 1.283V ~ 1.45V |
Memory Type Volatile | Operating Temperature -40°C ~ 125°C (TC) |
Memory Format | Grade Automotive |
Technology SDRAM - DDR3L | Qualification AEC-Q100 |
Memory Size | Mounting Type Surface Mount |
Memory Organization 128M x 16 | Package / Case |
Memory Interface Parallel | Supplier Device Package 96-TWBGA (9x13) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS46TR16128DL-125KBLA3 | ISSI, Integrated Silicon Solution Inc | 0 | 706-IS46TR16128DL-125KBLA3-ND | $71.65168 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $76.97955 | $115,469.33 |


