
IS46DR16640D-25DBLA1 | |
---|---|
DigiKey Part Number | 706-IS46DR16640D-25DBLA1-ND |
Manufacturer | |
Manufacturer Product Number | IS46DR16640D-25DBLA1 |
Description | AUTOMOTIVE (TC: -40 TO +95C),1G, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 1Gbit SSTL_18 400 MHz 400 ps 84-TWBGA (8x12.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR2 | |
Memory Size | ||
Memory Organization | 64M x 16 | |
Memory Interface | SSTL_18 | |
Clock Frequency | 400 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 400 ps | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 84-TWBGA (8x12.5) |
Quantity | Unit Price | Ext Price |
---|---|---|
209 | $33.67124 | $7,037.29 |