IS45S32800J-7TLA1-TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: $56.84839
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 58
Unit Price: $99.40000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: $63.93959
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 88
Unit Price: $90.19000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: $58.16415
Datasheet
SDRAM Memory IC 256Mbit Parallel 143 MHz 5.4 ns 86-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS45S32800J-7TLA1-TR

DigiKey Part Number
IS45S32800J-7TLA1-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS45S32800J-7TLA1-TR
Description
IC DRAM 256MBIT PAR 86TSOP II
Customer Reference
Detailed Description
SDRAM Memory IC 256Mbit Parallel 143 MHz 5.4 ns 86-TSOP II
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Clock Frequency
143 MHz
Packaging
Tape & Reel (TR)
Access Time
5.4 ns
Part Status
Active
Voltage - Supply
3V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SDRAM
Supplier Device Package
86-TSOP II
Memory Size
Base Product Number
Memory Organization
8M x 32
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IS45S32800D-6TLA1-TRISSI, Integrated Silicon Solution Inc0IS45S32800D-6TLA1-TR-ND$0.00000Similar
IS45S32800D-7TLA1-TRISSI, Integrated Silicon Solution Inc0IS45S32800D-7TLA1-TR-ND$0.00000Similar
IS45S32800J-6TLA1-TRISSI, Integrated Silicon Solution Inc0IS45S32800J-6TLA1-TR-ND$56.84839Similar
AS4C8M32S-6TINAlliance Memory, Inc.581450-1337-ND$99.40000Similar
AS4C8M32S-6TINTRAlliance Memory, Inc.0AS4C8M32S-6TINTR-ND$63.93959Similar
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$64.57166$96,857.49
Manufacturers Standard Package