IS45S32800D-6TLA1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: $57.04972
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: $55.04144
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 108
Unit Price: $58.30000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: $46.61656
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 88
Unit Price: $52.14000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: $41.84301
Datasheet
86 TFSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS45S32800D-6TLA1

DigiKey Part Number
IS45S32800D-6TLA1-ND
Manufacturer
Manufacturer Product Number
IS45S32800D-6TLA1
Description
IC DRAM 256MBIT PAR 86TSOP II
Customer Reference
Detailed Description
SDRAM Memory IC 256Mbit Parallel 166 MHz 5.4 ns 86-TSOP II
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Discontinued at Digi-Key
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM
Memory Size
Memory Organization
8M x 32
Memory Interface
Parallel
Clock Frequency
166 MHz
Write Cycle Time - Word, Page
-
Access Time
5.4 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
86-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types