Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

IS45S16320F-7BLA1 | |
|---|---|
DigiKey Part Number | IS45S16320F-7BLA1-ND |
Manufacturer | |
Manufacturer Product Number | IS45S16320F-7BLA1 |
Description | IC DRAM 512MBIT PAR 54TFBGA |
Customer Reference | |
Detailed Description | SDRAM Memory IC 512Mbit Parallel 143 MHz 5.4 ns 54-TW-BGA (8x13) |
Datasheet | Datasheet |
EDA/CAD Models | IS45S16320F-7BLA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 32M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 143 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 5.4 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 54-TW-BGA (8x13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | $100.35850 | $24,086.04 |



