Similar
Similar
Similar
Similar
Similar

IS45S16100H-7TLA1-TR | |
|---|---|
DigiKey Part Number | IS45S16100H-7TLA1-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS45S16100H-7TLA1-TR |
Description | IC DRAM 16MBIT PAR 50TSOP II |
Customer Reference | |
Detailed Description | SDRAM Memory IC 16Mbit Parallel 143 MHz 5.5 ns 50-TSOP II |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 143 MHz |
Packaging Tape & Reel (TR) | Access Time 5.5 ns |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM | Supplier Device Package 50-TSOP II |
Memory Size | Base Product Number |
Memory Organization 1M x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W9816G6JH-5 | Winbond Electronics | 0 | W9816G6JH-5-ND | $0.00000 | Similar |
| W9816G6JH-5 TR | Winbond Electronics | 0 | W9816G6JH-5TR-ND | $0.00000 | Similar |
| W9816G6JH-6 | Winbond Electronics | 0 | W9816G6JH-6-ND | $0.00000 | Similar |
| W9816G6JH-6 TR | Winbond Electronics | 0 | W9816G6JH-6TR-ND | $12.59616 | Similar |
| W9816G6JH-6I TR | Winbond Electronics | 0 | W9816G6JH-6ITR-ND | $10.07693 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $30.01752 | $30,017.52 |


