
IS43TR81280CL-125JBLI | |
|---|---|
DigiKey Part Number | 706-IS43TR81280CL-125JBLI-ND |
Manufacturer | |
Manufacturer Product Number | IS43TR81280CL-125JBLI |
Description | IC DRAM 1GBIT PARALLEL 78TWBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 1Gbit Parallel 800 MHz 20 ns 78-TWBGA (8x10.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3L | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | Parallel | |
Clock Frequency | 800 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 20 ns | |
Voltage - Supply | 1.283V ~ 1.45V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 78-TWBGA (8x10.5) | |
Base Product Number |
| Tray: | 242 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $57.14000 | $57.14 |
| 10 | $53.17700 | $531.77 |
| 25 | $51.57520 | $1,289.38 |
| 50 | $50.36320 | $2,518.16 |
| 242 | $47.62591 | $11,525.47 |
| 484 | $46.44060 | $22,477.25 |
| 726 | $45.75468 | $33,217.90 |
| 1,210 | $44.89972 | $54,328.66 |

