
IS43TR81024B-125KBL | |
---|---|
DigiKey Part Number | 706-IS43TR81024B-125KBL-ND |
Manufacturer | |
Manufacturer Product Number | IS43TR81024B-125KBL |
Description | IC DRAM 8GBIT PAR 78TWBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR3 Memory IC 8Gbit Parallel 800 MHz 20 ns 78-TWBGA (10x14) |
Datasheet | Datasheet |
EDA/CAD Models | IS43TR81024B-125KBL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3 | |
Memory Size | ||
Memory Organization | 1G x 8 | |
Memory Interface | Parallel | |
Clock Frequency | 800 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 20 ns | |
Voltage - Supply | 1.425V ~ 1.575V | |
Operating Temperature | 0°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 78-TWBGA (10x14) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
136 | $154.83603 | $21,057.70 |