IS43TR16640AL-125JBLI-TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 81
Unit Price: $60.10000
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: $47.56527
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: $53.47826
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: $50.29212
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: $57.49989
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: $54.01295
Datasheet

Similar


Micron Technology Inc.
In Stock: 1,224
Unit Price: $93.73000
Datasheet

Similar


Micron Technology Inc.
In Stock: 2,002
Unit Price: $93.73000
Datasheet

Similar


Micron Technology Inc.
In Stock: 1,224
Unit Price: $85.42000
Datasheet

Similar


Micron Technology Inc.
In Stock: 2,000
Unit Price: $85.42000
Datasheet

Similar


Micron Technology Inc.
In Stock: 921
Unit Price: $77.86000
Datasheet

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: $77.86000
Datasheet

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 130
Unit Price: $115.76000

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 0
Unit Price: $74.89187
SDRAM - DDR3L Memory IC 1Gbit Parallel 800 MHz 20 ns 96-TWBGA (9x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS43TR16640AL-125JBLI-TR

DigiKey Part Number
IS43TR16640AL-125JBLI-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS43TR16640AL-125JBLI-TR
Description
IC DRAM 1GBIT PARALLEL 96TWBGA
Customer Reference
Detailed Description
SDRAM - DDR3L Memory IC 1Gbit Parallel 800 MHz 20 ns 96-TWBGA (9x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR3L
Memory Size
Memory Organization
64M x 16
Memory Interface
Parallel
Clock Frequency
800 MHz
Write Cycle Time - Word, Page
15ns
Access Time
20 ns
Voltage - Supply
1.283V ~ 1.45V
Operating Temperature
-40°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
96-TWBGA (9x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types