


IS43LQ32128A-062BLI | |
|---|---|
DigiKey Part Number  | 706-IS43LQ32128A-062BLI-ND  | 
Manufacturer  | |
Manufacturer Product Number  | IS43LQ32128A-062BLI  | 
Description  | IC DRAM 4GBIT PARALLEL 200VFBGA  | 
Customer Reference  | |
Detailed Description  | SDRAM - Mobile LPDDR4 Memory IC 4Gbit Parallel 1.6 GHz 200-VFBGA (10x14.5)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tray  | |
Part Status  | Active  | |
DigiKey Programmable  | Not Verified  | |
Memory Type  | Volatile  | |
Memory Format  | ||
Technology  | SDRAM - Mobile LPDDR4  | |
Memory Size  | ||
Memory Organization  | 128M x 32  | |
Memory Interface  | Parallel  | |
Clock Frequency  | 1.6 GHz  | |
Write Cycle Time - Word, Page  | -  | |
Voltage - Supply  | 1.06V ~ 1.17V, 1.7V ~ 1.95V  | |
Operating Temperature  | -40°C ~ 95°C (TC)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | 200-VFBGA (10x14.5)  | |
Base Product Number  | 


