
IS43LQ16256AL-062TBLI-TR | |
---|---|
DigiKey Part Number | 706-IS43LQ16256AL-062TBLI-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS43LQ16256AL-062TBLI-TR |
Description | IC DRAM 4GBIT LVSTL 200TFBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4X Memory IC 4Gbit LVSTL 1.6 GHz 200-TFBGA (10x14.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR4X | |
Memory Size | ||
Memory Organization | 256M x 16 | |
Memory Interface | LVSTL | |
Clock Frequency | 1.6 GHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.06V ~ 1.17V, 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 200-TFBGA (10x14.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $88.15658 | $220,391.45 |